
1.5A fixed output positive linear voltage regulator with 1.8V nominal output voltage and 2% output voltage accuracy. Features a low dropout voltage of 305mV, 2.7V to 5.5V input voltage range, and 1.5A maximum output current. Operates from -40°C to 125°C in a 6-SOT-223 package. Includes an enable function and 200uA quiescent current.
Texas Instruments TPS78618DCQ technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 305mV |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78618DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.