
1.5A fixed output voltage regulator, offering a stable 1.8V output with 3% accuracy. This low-dropout (LDO) linear voltage regulator operates from a 2.7V to 5.5V input range and features a maximum output current of 1.5A. Designed for efficient power management, it boasts a low quiescent current of 200uA and an input bias current of 310uA. Packaged in a TO-263-6 (5-DDPAK/TO-263) surface-mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS78618KTTR technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Height | 4.83mm |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78618KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
