
The TPS78618KTTRG3 is a linear voltage regulator with an output voltage of 1.8V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 200uA. The device is available in a TO-263 package and is RoHS compliant. It is suitable for use in applications where a stable and low-dropout voltage regulator is required.
Texas Instruments TPS78618KTTRG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78618KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
