1.5A fixed output voltage linear regulator with 1.8V nominal output. Features ultralow noise, high Power Supply Rejection Ratio (PSRR), and fast transient response. Dropout voltage is 305mV at 1.5A output. Operates from a 2.7V to 5.5V input voltage range and supports a maximum output current of 1.5A. Packaged in a 6-pin TO-263 with a maximum operating temperature of 125°C.
Texas Instruments TPS78618KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 305mV |
| Height | 4.58mm |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78618KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
