Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

TPS78625DCQ

Datasheet
2.5V LDO Regulator, 1.5A, 305mV Dropout, SOT-223
Texas Instruments

TPS78625DCQ

2.5V LDO Regulator, 1.5A, 305mV Dropout, SOT-223

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

1.5A positive fixed output linear voltage regulator with 2.5V output voltage and 2% accuracy. Features a low dropout voltage of 305mV, a maximum input voltage of 5.5V, and an operating temperature range of -40°C to 125°C. This surface-mount device is housed in a SOT-223 package and offers a quiescent current of 200uA.

PackageSOT-223
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments TPS78625DCQ technical specifications.

General

Accuracy
3%
Package/Case
SOT-223
Dropout Voltage
305mV
Height
1.6mm
Input Bias Current
310uA
Lead Free
Lead Free
Length
6.5mm
Min Current Limit
2.4A
Max Input Voltage
5.5V
Min Input Voltage
2.7V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
1.5A
Max Output Voltage
2.5V
Min Output Voltage
2.5V
Nominal Output Voltage
2.5V
Number of Outputs
1
Number of Regulators
1
Output Current
1.5A
Output Type
Fixed
Output Voltage
2.5V
Output Voltage Accuracy
2%
Package Quantity
78
Packaging
Rail/Tube
Polarity
Positive
Quiescent Current
200uA
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Termination
SMD/SMT
Thickness
1.6mm
Width
3.5mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments TPS78625DCQ Datasheet

Download the complete datasheet for Texas Instruments TPS78625DCQ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com