
The TPS78625KTT is a linear voltage regulator with a fixed output voltage of 2.5V and an output current of 1.5A. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 260uA. The device is available in a TO-263 package and is not RoHS compliant due to containing lead.
Texas Instruments TPS78625KTT technical specifications.
| Input Bias Current | 310uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Quiescent Current | 260uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS78625KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.