1.5A positive fixed output voltage linear regulator with 2.5V output and 2% accuracy. Features ultralow noise, high Power Supply Rejection Ratio (PSRR), and fast transient response. Operates from a 2.7V to 5.5V input voltage range with a minimum current limit of 2.4A. Housed in a TO-263 package, this component offers a maximum operating temperature of 125°C and a quiescent current of 200uA.
Texas Instruments TPS78625KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Height | 4.58mm |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78625KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
