
Positive fixed output linear voltage regulator with a 2.8V output voltage and 1.5A maximum output current. Features a 410mV dropout voltage at 1A and 2% output voltage accuracy. Operates from a 2.7V to 5.5V input voltage range with a quiescent current of 200uA. Housed in a SOT-223-6 package, this component is RoHS compliant and designed for operation between -40°C and 125°C.
Texas Instruments TPS78628DCQRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 410mV |
| Input Bias Current | 310uA |
| Lead Free | Contains Lead |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78628DCQRG4 to view detailed technical specifications.
No datasheet is available for this part.