
The TPS78628KTTRG3 is a single positive linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a TO-263-6 package. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It provides an output voltage of 2.8V with a maximum output current of 1.5A. The TPS78628KTTRG3 has a low quiescent current of 385uA and a power supply rejection ratio of 32dB. It is lead-free and RoHS compliant.
Texas Instruments TPS78628KTTRG3 technical specifications.
| Package/Case | TO-263-6 |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 32dB |
| Quiescent Current | 385uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78628KTTRG3 to view detailed technical specifications.
No datasheet is available for this part.
