3V fixed output, positive polarity, low-dropout linear voltage regulator with a maximum output current of 1.5A. Features a 390mV dropout voltage and 3% accuracy. Operates from a 2.7V to 5.5V input voltage range with a quiescent current of 200uA. Packaged in a 6-pin SOT-223, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS78630DCQ technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 390mV |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78630DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.