Positive, fixed 3V output voltage regulator with 1.5A maximum output current. Features a low dropout voltage of 390mV and an input voltage range of 2.7V to 5.5V. Offers 2% output voltage accuracy and a minimum current limit of 2.4A. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-263-6 surface-mount case.
Texas Instruments TPS78630KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 390mV |
| Height | 4.83mm |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78630KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.