
1.5A fixed output linear voltage regulator, 3.3V nominal output voltage with 2% accuracy. Features ultralow noise, high Power Supply Rejection Ratio (PSRR), and fast transient response. Operates with a maximum input voltage of 5.5V and a minimum of 2.7V, offering a dropout voltage of 340mV at 1.5A. Packaged in a TO-263 surface-mount device (SMD/SMT) with a current limit of 2.4A and a quiescent current of 20µA. Suitable for operation across a temperature range of -40°C to 125°C.
Texas Instruments TPS78633KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Current Rating | 1.5A |
| Dropout Voltage | 340mV |
| Height | 4.58mm |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78633KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.