
2.5V fixed output, positive linear voltage regulator with 150mA output current. Features a low 150mV dropout voltage and 20uA quiescent current, supporting input voltages from 2.7V to 10V. Offers 3% accuracy and 70dB PSRR, packaged in a 5-SOT-23 for operation between 0°C and 70°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS78825DBVR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78825DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.