Positive, fixed 3.3V output, 150mA low dropout linear voltage regulator. Features 150mV dropout voltage, 20uA quiescent current, and 17uA input bias current. Operates from 2.7V to 10V input, with 3% accuracy. Packaged in a 5-SOT-23, tape and reel, 3000 units per package. Rated for -40°C to 85°C operating temperature.
Texas Instruments TPS78833DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 17uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78833DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.