1.5V positive fixed output linear voltage regulator, SOT-23-5 package. Features a low dropout voltage of 115mV and a maximum output current of 100mA. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 10V. Offers a quiescent current of 20uA and an input bias current of 17uA. Maximum power dissipation is 555mW, with an operating temperature range of -40°C to 125°C. Packaged on tape and reel, 3000 units per package.
Texas Instruments TPS78915DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 115mV |
| Input Bias Current | 17uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78915DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.