1.8V fixed output, 100mA low-dropout linear voltage regulator. Features a low 115mV dropout voltage and 20uA quiescent current. Operates from a 2.7V to 10V input voltage range. Packaged in a 5-pin SOT-23 SMD/SMT termination, suitable for tape and reel packaging. Maximum power dissipation is 555mW, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS78918DBVT technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 115mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78918DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
