The TPS78925DBVRG4 is a single-output linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 555mW. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. It is RoHS compliant and has a quiescent current of 20uA.
Texas Instruments TPS78925DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78925DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.