
2.5V fixed output, positive linear voltage regulator with 100mA maximum output current. Features a low 115mV dropout voltage and 20uA quiescent current. Operates from a 2.7V to 10V input voltage range, with a maximum power dissipation of 555mW. Packaged in a 5-SOT-23, suitable for applications from -40°C to 125°C. Offers 85dB power supply rejection ratio.
Texas Instruments TPS78925DBVT technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 115mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78925DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.