
Positive fixed 3V LDO voltage regulator with 100mA output current and 115mV dropout voltage. Features 2.7V to 10V input voltage range, 17uA input bias current, and 20uA quiescent current. Housed in a 5-pin SOT-23 package, operating from -40°C to 125°C with 555mW power dissipation. Supplied on tape and reel with 3000 units per package.
Texas Instruments TPS78930DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 115mV |
| Input Bias Current | 17uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78930DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.