3V fixed output, positive polarity, low-dropout voltage regulator with 100mA maximum output current. Features a low 115mV dropout voltage and 20uA quiescent current, operating from a 2.7V to 10V input voltage range. Housed in a compact 5-SOT-23 SMD/SMT package, this component offers a maximum power dissipation of 555mW and operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS78930DBVT technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 115mV |
| Height | 1.15mm |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78930DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
