
3V fixed output, positive polarity, low-dropout voltage regulator with 50mA maximum output current. Features a low 57mV dropout voltage and 20µA quiescent current. Operates from a 2.7V to 10V input voltage range with a 3V nominal output voltage. Housed in a compact SOT-23-5 package, this component offers 85dB power supply rejection ratio and a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS79030DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 57mV |
| Height | 1.15mm |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79030DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
