
100-mA, low-noise, low-dropout voltage regulator, offering a fixed 3.3V output with 2% accuracy. Features a low dropout voltage of 50mV and a maximum input voltage of 5.5V, operating from 2.7V. Designed for efficient power management with 200uA quiescent current and 170uA input bias current. Housed in a compact SOT-23 package, this positive polarity regulator supports a maximum output current of 100mA and operates within a temperature range of -40°C to 125°C.
Texas Instruments TPS79133DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 50mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 561mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 561mW |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79133DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
