
Positive fixed output linear voltage regulator IC, offering a stable 3.3V output with a low 50mV dropout voltage at 100mA. Features a 2% accuracy, 2.7V to 5.5V input voltage range, and a maximum output current of 100mA. This SOT-23-5 packaged device operates from -40°C to 85°C, with 170uA input bias current and 200uA quiescent current.
Texas Instruments TPS79133DBVRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 50mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79133DBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
