
100mA, 3.3V fixed output positive linear voltage regulator in a 5-SOT-23 package. Features ultralow noise, high PSRR (37dB), and fast RF performance. Operates from a 2.7V to 5.5V input voltage with 2% accuracy. Maximum power dissipation is 561mW. This RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS79133MDBVTEP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79133MDBVTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
