Positive fixed output voltage regulator, 4.7V, with a maximum output current of 100mA. Features a low dropout voltage of 38mV and an input voltage range from 2.7V to 5.5V. Offers 2% accuracy and a quiescent current of 200uA. Packaged in a SOT-23-5, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments TPS79147DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 38mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 4.7V |
| Min Output Voltage | 4.7V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79147DBVRG4 to view detailed technical specifications.
No datasheet is available for this part.