Automotive 100-mA, low-noise, low-dropout voltage regulator, featuring a fixed 4.7V output and 2% accuracy. This positive linear regulator offers a low dropout voltage of 38mV and a maximum output current of 100mA. Operating from a 2.7V to 5.5V input, it provides a quiescent current of 200µA and an input bias current of 170µA. Packaged in a 5-SOT-23, this RoHS compliant component is designed for automotive applications with an operating temperature range of -40°C to 85°C.
Texas Instruments TPS79147DBVRG4Q1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 38mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 4.7V |
| Min Output Voltage | 4.7V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79147DBVRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.