
Positive adjustable linear voltage regulator, offering 100mA output current with a 5.5V maximum output voltage. Features a low dropout voltage of 55mV and high power supply rejection ratio (PSRR). Operates from a 2.7V to 5.5V input voltage range with 2% output voltage accuracy. Housed in a 6-pin SOT-23 package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS79201DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 55mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 561mW |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79201DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
