
High-performance, 100-mA positive linear voltage regulator with a low dropout voltage of 55 mV. Features a high Power Supply Rejection Ratio (PSRR) of 47 dB and an adjustable output voltage up to 5.5 V. Operates within a wide temperature range of -40°C to 125°C, with a maximum input voltage of 5.5 V and a minimum input voltage of 2.7 V. Housed in a compact SOT-23-6 package, this lead-free and RoHS compliant component offers 2% accuracy and a quiescent current of 200 µA.
Texas Instruments TPS79201DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 55mV |
| Height | 1.15mm |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 47dB |
| Quiescent Current | 200uA |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79201DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
