
100-mA, 2.5V fixed output positive linear voltage regulator with high PSRR (47dB). Features a 2% accuracy, 2.7V to 5.5V input voltage range, and a low dropout voltage. Housed in a compact SOT-23-5 package, this lead-free, RoHS compliant component operates from -40°C to 125°C with a maximum power dissipation of 561mW.
Texas Instruments TPS79225DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 47dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79225DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
