
The TPS79225DBVRG4 is a low dropout linear voltage regulator with an output voltage of 2.5V and a maximum output current of 100mA. It is packaged in a SOT-23-5 package and has a maximum power dissipation of 561mW. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 200uA. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments TPS79225DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 55mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79225DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
