
Positive, adjustable output linear voltage regulator (LDO) with a maximum output current of 200mA. Features a low dropout voltage of 77mV and an accuracy of 2%. Operates with an input voltage range from 2.7V to 5.5V, offering a maximum output voltage of 5.5V. This surface mount component, packaged in SOT-23, boasts a quiescent current of 220µA and a power supply rejection ratio (PSRR) of 43dB. Operating temperature range is -40°C to 125°C.
Texas Instruments TPS79301DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 77mV |
| Input Bias Current | 170uA |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79301DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
