
Automotive 200mA fixed 1.8V positive linear voltage regulator with 2% accuracy. Features a low 112mV dropout voltage at 200mA, 2.7V to 5.5V input voltage range, and 170µA input bias current. Operates across a -40°C to 125°C temperature range with 561mW power dissipation. Packaged in a 5-SOT-23, this AEC-Q100 qualified component offers 43dB PSRR and 200µA quiescent current.
Texas Instruments TPS79318DBVRG4Q1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 112mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 560mW |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 561mW |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79318DBVRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
