Texas Instruments TPS79318YEQ technical specifications.
| Dropout Voltage | 112mV |
| Lead Free | Contains Lead |
| Output Voltage | 1.8V |
| Quiescent Current | 170uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS79318YEQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.