
The TPS79318YEQR is a single-output linear voltage regulator with a dropout voltage of 112mV and a maximum power dissipation of 530mW. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and has a quiescent current of 220uA. It can supply up to 200mA of output current and has a power supply rejection ratio of 43dB.
Texas Instruments TPS79318YEQR technical specifications.
| Dropout Voltage | 112mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79318YEQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
