
The TPS79318YZQT is a single-output linear voltage regulator with an output voltage of 1.8V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 530mW. The device is packaged in a VFBGA package and is RoHS compliant. It has a quiescent current of 200uA and an input voltage range of 2.7V to 5.5V. The TPS79318YZQT is a lead-free device with a maximum accuracy of 2%.
Texas Instruments TPS79318YZQT technical specifications.
| Accuracy | 2% |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79318YZQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.