
2.5V fixed positive LDO regulator with 200mA output current. Features 77mV dropout voltage at 200mA and 2% accuracy. Operates from 2.7V to 5.5V input voltage with 170µA input bias current and 180µA quiescent current. Surface mountable in a DSBGA-5 package, suitable for operation between -40°C and 125°C.
Texas Instruments TPS79325YEQT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 77mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79325YEQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
