2.85V fixed output, positive linear voltage regulator with 200mA maximum output current. Features a low dropout voltage of 120mV and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range with a maximum power dissipation of 560mW. Packaged in a 5-pin SOT-23 surface-mount device, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS793285DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 2.85V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 2.85V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS793285DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
