2.85V fixed positive LDO regulator with 200mA output current and 0.2V dropout voltage. Features 2% accuracy, 170µA input bias current, and 200µA quiescent current. Operates from 2.7V to 5.5V input voltage with a maximum power dissipation of 561mW. Packaged in a SOT-23-5, this AEC-Q100 qualified component offers a 43dB PSRR and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS793285QDBVRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS793285QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
