Single output, positive fixed 2.85V linear voltage regulator (LDO) delivering up to 200mA output current with 2% output voltage accuracy. Features high 43dB Power Supply Rejection Ratio (PSRR) and low 170µA input bias current. Operates from a 2.7V to 5.5V input voltage range and supports a temperature range of -40°C to 125°C. Packaged in 5-DSBGA, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS793285YZQR technical specifications.
| Accuracy | 2% |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 530mW |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS793285YZQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.