Texas Instruments TPS79328EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79328EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.