
Automotive 200-mA, fixed 2.8V positive linear voltage regulator with 120mV dropout voltage. Features 2% output voltage accuracy, 5.5V maximum input voltage, and 200µA quiescent current. Operates across a -40°C to 125°C temperature range, with a 200mA maximum output current and 561mW power dissipation. Supplied in a 5-SOT-23 package, this RoHS compliant component is ideal for automotive applications.
Texas Instruments TPS79328QDBVRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 561mW |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79328QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
