2.8V fixed output, positive linear voltage regulator IC, delivering 200mA maximum output current. Features a low 120mV dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range with a minimum current limit of 285mA. Housed in a compact 5-DSBGA package, measuring 1.35mm x 1mm x 0.45mm, suitable for tape and reel packaging. Offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS79328YZQR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 120mV |
| Height | 0.45mm |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Length | 1.35mm |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79328YZQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
