3V fixed positive LDO regulator with 200mA output current and 0.2V dropout voltage. Features 2% accuracy, 5.5V maximum input voltage, and 2.7V minimum input voltage. Operates from -40°C to 125°C with 220uA quiescent current and 170uA input bias current. Surface mount DSBGA-5 package with 43dB PSRR.
Texas Instruments TPS79330YEQR technical specifications.
| Accuracy | 2% |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79330YEQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.