3V positive fixed output linear voltage regulator, offering 200mA maximum output current with a low 112mV dropout voltage. Features a 2% accuracy, 2.7V to 5.5V input voltage range, and 170uA input bias current. Operates across a -40°C to 125°C temperature range, with a minimum current limit of 285mA. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS79330YZQT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 112mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79330YZQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.