Positive fixed output linear voltage regulator, 4.75V nominal output voltage with 2% accuracy. Features a 200mA maximum output current and a low 77mV dropout voltage. Operates from a 2.7V to 5.5V input voltage range with a quiescent current of 200µA. Housed in a 5-SOT-23 package, this component offers 560mW power dissipation and a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS793475DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 77mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 560mW |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 4.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.75V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS793475DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
