Positive adjustable linear voltage regulator (LDO) with a 1.22V reference voltage, offering an output voltage range from 1.22V to 5.5V. Features a maximum output current of 250mA and a dropout voltage of 145mV. Operates with an input voltage range of 2.7V to 5.5V and boasts an accuracy of 3%. Housed in a SOT-223-6 package, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS79401DCQG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 145mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79401DCQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.