
Positive adjustable linear voltage regulator, 250mA output current, 145mV dropout voltage. Features 2.7V to 5.5V input voltage range and 1.22V to 5.5V adjustable output voltage. Operates from -40°C to 85°C with 260µA quiescent current. Packaged in a 6-pin SOT-223, supplied on tape and reel.
Texas Instruments TPS79401DCQRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 145mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79401DCQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.