Adjustable positive linear voltage regulator IC, offering 250mA output current with a low dropout voltage of 145mV. Features a wide input voltage range from 2.7V to 5.5V and an adjustable output voltage from 1.22V to 5.5V. Operates within a temperature range of -40°C to 85°C with 3% accuracy. Packaged in an 8-MSOP (or HTSSOP) for surface-mount applications, supplied on tape and reel. RoHS compliant.
Texas Instruments TPS79401DGNTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Dropout Voltage | 145mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 2.6W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79401DGNTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.