
1.8V fixed output linear voltage regulator, delivering up to 250mA output current. Features a low dropout voltage of 155mV and a maximum input voltage of 5.5V, operating from a minimum input of 2.7V. Offers 3% accuracy, 260µA quiescent current, and 170µA input bias current. Packaged in a tape and reel for 2500 units, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments TPS79418DGNRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Dropout Voltage | 155mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 2.6W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79418DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
