Positive fixed 2.8V linear voltage regulator (LDO) IC with 250mA output current. Features a low dropout voltage of 155mV and 3% output voltage accuracy. Operates from a 2.7V to 5.5V input voltage range, with a maximum operating temperature of 85°C. Packaged in a SOT-223-6, this RoHS compliant component offers a quiescent current of 260uA.
Texas Instruments TPS79428DCQG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 155mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79428DCQG4 to view detailed technical specifications.
No datasheet is available for this part.